The AM27C010-150DE is a 32K UVPROM memory IC from Rochester Electronics. It operates within a temperature range of -55 to 125 degrees Celsius. The device has 32 terminals and is packaged in a 32-pin DIP package. It is a single-function device with a maximum access time of 150ns. The supply voltage range is 4.5 to 5.5 volts, with a nominal voltage of 5 volts.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AM27C010-150DE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T32 |
| Width | 15.24 |
| Length | 42.1005 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| REACH | unknown |
| Military Spec | False |