This 32K UVPROM features a 5V supply voltage with a maximum rating of 5.5V and a minimum rating of 4.5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a 32-pin DIP package with a width of 15.24mm and a length of 42.1005mm. It has a temperature grade of industrial and is designed for parallel access.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AM27C010-150DIB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T32 |
| Width | 15.24 |
| Length | 42.1005 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| REACH | unknown |
| Military Spec | False |