The AM27C010-200JC is a 32K OTP ROM from Rochester Electronics with a commercial temperature grade and a quad package. It operates at a supply voltage of 4.5 to 5.5V and has a maximum access time of 200ns. The device is available in a QCCJ package with a width of 11.43mm and a length of 13.97mm. It has a maximum operating temperature of 70C and a minimum operating temperature of 0C.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AM27C010-200JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 200 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |