The AM27C010-200JI is a 32K OTP ROM IC from Rochester Electronics, operating within a temperature range of -40°C to 85°C. It features a 5V supply voltage, with a maximum rating of 5.5V and a minimum rating of 4.5V. The IC has 32 terminals and is packaged in a 32-pin QCCJ package. It has a maximum access time of 200ns and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AM27C010-200JI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 200 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |