The AM27C010-255DCB is a commercial temperature 32-pin DIP UVPROM from Rochester Electronics. It operates at a supply voltage of 4.75 to 5.25V and has a maximum operating temperature of 70 degrees Celsius. The device has a maximum access time of 250 nanoseconds and a memory capacity of 131072 words. It is available in a 32-pin DIP package and is suitable for use in commercial temperature applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AM27C010-255DCB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T32 |
| Width | 15.24 |
| Length | 42.1005 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 250 |
| REACH | unknown |
| Military Spec | False |