This 32K OTP ROM IC features a quad package and operates within an industrial temperature range of -40 to 85 degrees Celsius. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The IC has a maximum access time of 250ns and is designed for parallel access. It is manufactured by Rochester Electronics and has a JEDEC package code of R-PQCC-J32.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AM27C010-255JI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 250 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |