This 32K x 4 UVPROM features a 5V supply voltage with a maximum rating of 5.25V and a minimum rating of 4.75V. It has a maximum access time of 45ns and is packaged in a 32-pin DIP. The device operates within an industrial temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AM27C010-45DI5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T32 |
| Width | 15.24 |
| Length | 42.1005 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 45 |
| REACH | unknown |
| Military Spec | False |