The AM27C010-70DC is a 32K x 4 UVPROM from Rochester Electronics with a maximum operating temperature of 70 degrees Celsius. It features a commercial temperature grade and a JEDEC package code of R-CDIP-T32. The device operates on a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. It has a maximum access time of 70ns and is available in a 32-pin CDIP package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AM27C010-70DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T32 |
| Width | 15.24 |
| Length | 42.1005 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| REACH | unknown |
| Military Spec | False |