The AM27C010-70DCB is a 32K UVPROM (Ultra-Violation Programmable Read-Only Memory) integrated circuit from Rochester Electronics. It operates within a commercial temperature range of 0°C to 70°C and is supplied with a nominal voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The device has 32 terminals and is packaged in a DIP-32 format.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AM27C010-70DCB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T32 |
| Width | 15.24 |
| Length | 42.1005 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| REACH | unknown |
| Military Spec | False |