This 32-pin dual-in-line UVPROM features 131072 words of memory with a maximum access time of 70ns. It operates within an industrial temperature range of -40 to 85 degrees Celsius. The supply voltage is between 4.5 and 5.5 volts. The JEDEC package code is R-CDIP-T32, a 32-pin dual-in-line package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AM27C010-70DI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T32 |
| Width | 15.24 |
| Length | 42.1005 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| REACH | unknown |
| Military Spec | False |