The AM27C010-70JC is a 32K OTP ROM from Rochester Electronics with a commercial temperature grade and a quad package. It operates at a supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a 70ns access time and is available in a QCCJ package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AM27C010-70JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |