This 32-pin CDIP UVPROM features 131072 words of memory with a maximum access time of 90ns. It operates within a commercial temperature range of 0 to 70 degrees Celsius and is supplied with a nominal voltage of 5V. The device is packaged in a 32-pin CDIP package and is designed for parallel access.
Rochester Electronics AM27C010-90DCB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T32 |
| Width | 15.24 |
| Length | 42.1005 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 90 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.