This 32K OTP ROM is a DIP-32 packaged memory IC with industrial temperature grade. It operates at a supply voltage of 4.5 to 5.5V and has a maximum access time of 90ns. The device is available in a DIP-32 package with a width of 15.24mm and a length of 42.037mm.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AM27C010-90PI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 15.24 |
| Length | 42.037 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 90 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |