This 32K OTP ROM IC features a quad parallel interface and operates within a temperature range of -40°C to 85°C. It is designed for industrial applications and has a maximum access time of 120ns. The device is supplied with a nominal voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. The IC is packaged in a QCCJ package type and has 32 terminals.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AM27C256-120JI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 120 |
| REACH | unknown |
| Military Spec | False |