The AM27C256-175DC is a 28-pin dual-in-line commercial temperature UVPROM with 32,000 words of memory. It operates at a supply voltage of 4.75 to 5.25 volts and has a maximum access time of 170 nanoseconds. The device is packaged in a 15.24mm wide by 37.1475mm long dual-in-line package and is rated for commercial temperature operation from 0 to 70 degrees Celsius.
Rochester Electronics AM27C256-175DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 37.1475 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 170 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.