The AM27C256-200DE is a 28-pin dual-in-line EPROM from Rochester Electronics with a memory capacity of 32,768 words. It operates within a military temperature grade, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The device is powered by a 5V supply voltage, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The EPROM features a parallel interface and an access time of 200 nanoseconds. It is packaged in a dual-in-line package with a width of 15.24mm and a length of 37.1475mm.
Rochester Electronics AM27C256-200DE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Length | 37.1475 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 200 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AM27C256-200DE to view detailed technical specifications.
No datasheet is available for this part.