The AM27C256-200JC is a 32K OTP ROM IC with a quad parallel interface. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 32 terminals and a JEDEC package code of R-PQCC-J32. The IC is 11.43mm wide and 13.97mm long, and is supplied with a voltage of 4.5 to 5.5V. It has a maximum access time of 200ns and a memory capacity of 32,000 words.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 200 |
| REACH | unknown |
| Military Spec | False |