This 32K OTP ROM IC from Rochester Electronics features a commercial temperature grade and a maximum access time of 55ns. It operates within a supply voltage range of 4.5 to 5.5V and has a JEDEC package code of R-PQCC-J32. The device is available in a QCCJ package type and has a width of 11.43mm and a length of 13.97mm.
Rochester Electronics AM27C256-55JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.