The AM27C512-120EC is a 32K OTP ROM from Rochester Electronics. It operates at a supply voltage of 4.5 to 5.5V and has a maximum access time of 120ns. The device is packaged in a 8x18.4mm TSOP-32 and has a commercial temperature grade. It is designed for use in parallel mode and has a maximum operating temperature of 70C.
Rochester Electronics AM27C512-120EC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 8 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 120 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AM27C512-120EC to view detailed technical specifications.
No datasheet is available for this part.