This 32K OTP ROM IC operates within a temperature range of -40°C to 85°C, making it suitable for industrial applications. It features a quad terminal position and a JEDEC package code of R-PQCC-J32. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It has a maximum access time of 120ns and is available in a QCCJ package type.
Rochester Electronics AM27C512-120JI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 120 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AM27C512-120JI to view detailed technical specifications.
No datasheet is available for this part.