The AM27C512-120PC is a 28-pin DIP memory IC from Rochester Electronics. It is a 64K OTP ROM with a maximum access time of 120ns. The device operates within a commercial temperature range of 0 to 70 degrees Celsius. It is powered by a nominal supply voltage of 5V, with a maximum and minimum voltage of 5.5V and 4.5V, respectively. The memory IC is available in a 28-pin DIP package with a width of 15.24mm and a length of 37.084mm.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AM27C512-120PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.084 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 120 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |