The AM27C512-200DC is a 28-pin commercial temperature UVPROM from Rochester Electronics. It operates at a supply voltage of 5V, with a maximum and minimum voltage of 5.5V and 4.5V, respectively. The device has a maximum access time of 200 and is available in a DIP package.
Rochester Electronics AM27C512-200DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Length | 37.1475 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 200 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AM27C512-200DC to view detailed technical specifications.
No datasheet is available for this part.