The AM27C512-70JC is a 32-terminal quad parallel one-time programmable (OTP) read-only memory (ROM) from Rochester Electronics. It features 64K words of memory and operates on a nominal supply voltage of 5V, with a maximum rating of 5.5V and a minimum rating of 4.5V. The device is designed to operate within a commercial temperature range of 0 to 70 degrees Celsius. The JEDEC package code for this device is R-PQCC-J32, indicating a quad flat no-lead (QFN) package with 32 terminals.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AM27C512-70JC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 70 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |