This 28-pin DIP commercial temperature OTP ROM operates at a supply voltage of 4.5 to 5.5V and has a maximum access time of 90ns. It is available in a 15.24mm wide by 37.084mm long package. The device has a commercial temperature grade and is available in a 28-terminal dual in-line package.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AM27C512-90PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.084 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 90 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |