Commercial Extended 18-Pin DIP OTP ROM IC with a maximum operating temperature of 75 degrees Celsius, a minimum operating temperature of 0 degrees Celsius, and a supply voltage range of 4.75 to 5.25 volts. The IC has 2048 words of code and 2000 words of data, and is packaged in a 7.62mm wide and 22.987mm long DIP package. It has a maximum access time of 50ns and is available in a commercial extended temperature grade.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AM27S185PC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Width | 7.62 |
| Length | 22.987 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 50 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |