The AM27S21ADC is a 16-terminal dual-in-line OTP ROM IC with 256 words of memory. It operates within a commercial extended temperature range of 0 to 75 degrees Celsius. The device is powered by a nominal supply voltage of 5V, with a maximum and minimum voltage of 5.25V and 4.75V, respectively. The AM27S21ADC is packaged in a DIP format, measuring 7.62mm in width and 19.431mm in length.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AM27S21ADC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.431 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 30 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |