The AM27S23DC is a 20-pin dual-in-line commercial extended temperature OTP ROM IC from Rochester Electronics. It operates at a supply voltage of 4.75 to 5.25V and has a maximum operating temperature of 75°C. The device has a maximum access time of 45ns and a memory capacity of 256 words. It is available in a DIP package and is suitable for commercial extended temperature applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T20 |
| Width | 7.62 |
| Length | 24.257 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 45 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |