This commercial extended 20-pin DIP OTP ROM IC has a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a supply voltage range of 4.75 to 5.25 volts and a maximum access time of 55 units. The IC is a parallel memory device with 512 words of code and 512 words of data, packaged in a 20-pin DIP. It is designed for commercial extended temperature applications.
Rochester Electronics AM27S29DCB technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.257 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 512 |
| Number of Words Code | 512 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 55 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.