This 20-terminal dual-in-line OTP ROM IC is designed for operation at a nominal supply voltage of 5V, with a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device features a commercial extended temperature grade and a maximum operating temperature of 75°C. The IC has a memory capacity of 4096 words, with a maximum access time of 50ns. It is packaged in a dual-in-line (DIP) format, measuring 7.62mm in width and 24.257mm in length.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AM27S41DC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.257 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 50 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |