OTP ROM, 2KX8, Bipolar, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24
Checking distributor stock and pricing after the page loads.
Rochester Electronics AM27S47DC technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 7.62 |
| Length | 31.9405 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Words | 2048 |
| Number of Words Code | 2000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |