Bit-Slice Processor, 4-Bit, TTL, CDIP48, HERMETIC SEALED, CERDIP-48
Rochester Electronics AM2903ADC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T48 |
| Width | 15.24 |
| Length | 60.96 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 10.1 |
| uPs/uCs/Peripheral ICs Type | BIT-SLICE MICROPROCESSOR |
| External Data Bus Width | 4 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.