The AM2907DC is a registered bus transceiver with a propagation delay of 36ns. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device is a 20-pin DIP package with a nominal supply voltage of 5V. It is a TTL/H/L logic IC with a 4-bit output polarity and three ports.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T20 |
| Width | 7.62 |
| Length | 24.4602 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 36 |
| Number of Bits | 4 |
| Output Polarity | INVERTED |
| Number of Ports | 3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |