The AM2964B/BQA is a 40-pin dual-in-line military-grade memory controller IC from Rochester Electronics. It operates within a temperature range of -55°C to 125°C and requires a supply voltage between 4.5V and 5.5V. This IC is designed for use in memory controller and DRAM applications, with a 16-bit address bus and no external data bus width. It is packaged in a 40-pin dual-in-line (DIP) format, measuring 15.24mm in width and 52.2605mm in length.
Rochester Electronics AM2964B/BQA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T40 |
| Width | 15.24 |
| Length | 52.2605 |
| Pin Count | 40 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
| External Data Bus Width | 0 |
| Address Bus Width | 16 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.