The AM29823PC is a commercial-grade bus driver IC from Rochester Electronics, featuring a 24-pin DIP package and a 5V supply voltage. It operates within a temperature range of 0 to 70 degrees Celsius and has a propagation delay of 20ns. This device is designed for use in logic circuits and is suitable for applications requiring a commercial-grade solution.
Rochester Electronics AM29823PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 30.734 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | S |
| Propagation Delay (tpd) | 20 |
| Number of Bits | 9 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.