The AM29C60APC is a 16-bit error detection and correction circuit from Rochester Electronics. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 48 terminals and is packaged in a 48-pin DIP. It is a CMOS logic IC with a propagation delay of 30 units. The supply voltage is 5V, with a maximum of 5.25V and a minimum of 4.75V.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AM29C60APC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T48 |
| Width | 15.24 |
| Length | 61.849 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | ERROR DETECTION AND CORRECTION CIRCUIT |
| Family | CMOS |
| Propagation Delay (tpd) | 30 |
| Number of Bits | 16 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.