The AM29C660AGC is a 32-bit error detection and correction circuit from Rochester Electronics. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 68 perpendicular terminals and is packaged in a PGA-68 configuration. It is a CMOS logic IC with a propagation delay of 36 units and supports a supply voltage range of 4.75 to 5.25 volts.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AM29C660AGC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P68 |
| Width | 29.464 |
| Length | 29.464 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | ERROR DETECTION AND CORRECTION CIRCUIT |
| Family | CMOS |
| Propagation Delay (tpd) | 36 |
| Number of Bits | 32 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.