The AM29F016D-150E4C is a 40-pin commercial temperature flash memory IC from Rochester Electronics. It operates at a supply voltage of 4.5 to 5.5V and has a maximum operating temperature of 70°C. The device features a maximum access time of 150ns and a memory capacity of 2097152 words. It is available in a TSOP-40 package and is suitable for use in commercial temperature applications.
Rochester Electronics AM29F016D-150E4C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G40 |
| Width | 10 |
| Length | 18.4 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 150 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics AM29F016D-150E4C to view detailed technical specifications.
No datasheet is available for this part.