The AM7200-35PC is a 28-pin dual-function FIFO IC from Rochester Electronics. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It features a parallel interface and an access time of up to 35 nanoseconds. The IC has 256 words of memory and is packaged in a 28-pin PDIP package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.084 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 35 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |