The AM7200-80PC is a commercial-grade, 28-pin dual-port FIFO IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has a nominal supply voltage of 5V, a maximum supply voltage of 5.5V, and a minimum supply voltage of 4.5V. The device has 256 words of memory and a maximum access time of 80ns. It is packaged in a 15.24mm wide, 37.084mm long PDIP-28 package with a terminal position of dual in-line.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AM7200-80PC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37.084 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 80 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.