The AM7204A-25JC is a quad 4Kx16 FIFO with a supply voltage range of 4.5 to 5.5V and a commercial temperature grade. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device has 32 terminals and a JEDEC package code of R-PQCC-J32. It measures 11.43mm in width and 13.97mm in length. The FIFO has a maximum access time of 25ns and can store up to 4096 words of data.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 25 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |