The AM7905AJC is a commercial-grade quad op-amp from Rochester Electronics. It features 28 terminals in a quad terminal position and operates within a temperature range of 0-70°C. The device has a nominal supply voltage of 5V and is packaged in a 28-pin plastic LCC. The AM7905AJC is a single-function device with a pin count of 28.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AM7905AJC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.5062 |
| Length | 11.5062 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.