The AM7996DC is a commercial temperature interface IC with 20 terminals, available in a 20-pin dual DIP package. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IC is designed for use in network interface applications and is manufactured by Rochester Electronics.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AM7996DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T20 |
| Width | 7.62 |
| Length | 24.257 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.