The AM7996JCTR is a commercial temperature interface IC with 20 terminals in a quad terminal position. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a QCCJ package with a width and length of 8.966mm. It has a single function and is manufactured by Rochester Electronics.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AM7996JCTR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.966 |
| Length | 8.966 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.