The AM7996PCB from Rochester Electronics is a commercial temperature interface IC with 20 terminals. It operates between 0 and 70 degrees Celsius. The device is packaged in a 20-pin DIP, measuring 7.62mm in width and 26.035mm in length. It features a single function and is suitable for use in network interface applications.
Rochester Electronics AM7996PCB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 26.035 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.