The AM9513AJC is a 16-bit quad timer IC with a 16-bit external data bus, operating over a temperature range of 0 to 70°C. It is a commercial-grade device with a supply voltage of 5V, ranging from 4.75 to 5.25V. The IC has 44 terminals and a quad terminal position, packaged in a JEDEC S-PQCC-J44 package. It is a programmable timer IC suitable for various applications.
Rochester Electronics AM9513AJC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.5862 |
| Length | 16.5862 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Bits | 16 |
| uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |
| External Data Bus Width | 16 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.