The AP87C51FC-20 is a 40-pin DIP microcontroller from Rochester Electronics. It operates within a temperature range of -40°C to 125°C and has a supply voltage of 4V to 6V. This microcontroller features 32 I/O lines, an 8-bit data bus, and a 16-bit address bus. It also includes OTPROM for ROM programmability and supports PWM channels.
Checking distributor stock and pricing after the page loads.
Rochester Electronics AP87C51FC-20 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.26 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | OTPROM |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |