This clock generator IC has a nominal supply voltage of 2.5V, with a minimum and maximum voltage of 2.375V and 2.625V, respectively. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 6 terminals and is packaged in a 6-pin VSSOP. It is designed for use in clock and timing applications.
Rochester Electronics ASM3P2779AF-06OR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.375 |
| Supply Voltage-Max | 2.625 |
| uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.