The BAL99LT1 is a single silicon rectifier diode with a maximum reverse voltage of 70V and a maximum power dissipation of 0.225W. It has a JEDEC package code of TO-236AB and a pin count of 3. The diode is available in a 3-pin package and is suitable for general purpose rectification applications.
Rochester Electronics BAL99LT1 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Power Dissipation-Max | 0.225 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rochester Electronics BAL99LT1 to view detailed technical specifications.
No datasheet is available for this part.