0.2 A, 30 V, SILICON, SIGNAL DIODE, SOT-23, 3 PIN
Rochester Electronics BAR43 technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 200A |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics BAR43 to view detailed technical specifications.
No datasheet is available for this part.