Small signal switching rectifier diode with a 200mA output current and 6ns switching speed. Features a low 2pF capacitance and standard polarity, housed in a 2-pin SOD-523 package. This component is halogen-free, lead-free, and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2pF |
| Package/Case | SOD-523-2 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Output Current | 200mA |
| Packaging | Bulk |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |